NexperiaMMBZ20VA-TRESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 17V 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 17 | |
| 0.68 | |
| 0.05 | |
| 20 | |
| 31.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

