onsemiMMBZ15VDLT3GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 12.8V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Cathode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 12.8 | |
| 14.3 | |
| 15.8 | |
| 21.2 | |
| 1.9 | |
| 0.1 | |
| 1 | |
| 300 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs MMBZ15VDLT3G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 21.2 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common cathode|single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

