ROHM SemiconductorMMBZ10VALYT116ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 6.5V 3-Pin SSD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 6.5 | |
| 9.5 | |
| 10.5 | |
| 14.2 | |
| 1.7 | |
| 0.02 | |
| 1 | |
| 300 | |
| 24 | |
| 105(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

