| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tuner | |
| VHF | |
| Single | |
| 30 | |
| 0.05 | |
| 4 | |
| 3V/25V | |
| 250(Typ) | |
| 1.5@25V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use a tuner MMBV105GLT1G varactor diode from ON Semiconductor to use phase-locked loops in your application. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This varicap has an operating temperature range of -55 °C to 125 °C. This device has a minimum quality factor frequency of 250(Typ). It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

