Diotec Semiconductor AGMMBTRC101SS-AQDigital BJT - Pre-Biased
Digital Transistor, SOT-23, 50V, 100mA Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

