Diotec Semiconductor AGMMBTA94AGP BJT
Trans GP BJT PNP 400V 0.5A 250mW 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 400 | |
| 400 | |
| 6 | |
| 150 | |
| 0.75@1mA@10mA | |
| 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | |
| 0.5 | |
| 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V | |
| 250 | |
| 50 | |
| -55 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

