Micro Commercial ComponentsMMBTA42-TPGP BJT

Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R

Compared to other transistors, the NPN MMBTA42-TP general purpose bipolar junction transistor, developed by Micro Commercial Components, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total In Stock: 48,000 parts

Regional Inventory: 45,000

    Total$110.70Price for 3000

    45,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0369
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2544+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Vietnam
      • In Stock: 3,000 parts
      • Price: $0.0357

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.