Micro Commercial ComponentsMMBTA13-TPDarlington BJT
Trans Darlington NPN 30V 0.3A 225mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 10 | |
| 0.3 | |
| 0.1 | |
| 125(Min) | |
| 1.5@0.1mA@100mA | |
| 5000@10mA@5V|10000@150mA@1V | |
| 225 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Amplify your current with the NPN MMBTA13-TP Darlington transistor, developed by Micro Commercial Components. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 5000@10mA@5V|10000@150mA@1 V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

