10-25% Off
Diodes IncorporatedMMBT5401Q-7-FGP BJT
Trans GP BJT PNP 150V 0.6A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.2@1mA@10mA|0.5@5mA@50mA | |
| 0.6 | |
| 50 | |
| 50@1mA@5V|60@10mA@5V|50@50mA@5V | |
| 350 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

