Diotec Semiconductor AGMMBT5401-QGP BJT
Trans GP BJT PNP 150V 0.6A 250mW 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| 150 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.2@1mA@10mA|0.5@5mA@50mA | |
| 0.6 | |
| 50@1mA@1V|60@10mA@1V|50@50mA@1V | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

