onsemiMMBT5179RF BJT

Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 313,622 parts

Regional Inventory: 301,622

    Total$0.10Price for 1

    301,622 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 7,622 parts
      • Price: $0.1000
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Malaysia
      • In Stock: 294,000 parts
      • Price: $0.0306
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2339+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0333

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.