| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 50 | |
| 30 | |
| 5 | |
| -55 to 150 | |
| 1.1@0.1A@1A | |
| 0.075@1mA@0.1A|0.125@50mA@0.5A|0.2@100mA@1A | |
| 1 | |
| 100 | |
| 300@50mA@5V|300@500mA@5V|200@1A@5V | |
| 710 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This NPN MMBT489LT1G general purpose bipolar junction transistor from ON Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 710 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

