Top Purchased

onsemiMMBT4401LT1GGP BJT

Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R

This NPN MMBT4401LT1G general purpose bipolar junction transistor from ON Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 2,521,669 parts

Regional Inventory: 2,485,669

    Total$0.11Price for 1

    2,485,669 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 4,669 parts
      • Price: $0.1131
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 2,481,000 parts
      • Price: $0.0076
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0094

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.