Micro Commercial ComponentsMMBT4401HE3-TPGP BJT
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| 0.95@15mA@150mA|1.2@50mA@500mA | |
| 0.4@15mA@150mA|0.75@50mA@500mA | |
| 0.6 | |
| 20@0.1mA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@1V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

