| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 0.95@15mA@150mA|1.2@50mA@500mA | |
| 0.4@15mA@150mA|0.75@50mA@500mA | |
| 0.6 | |
| 20@1mA@1V|40@10mA@1V|50@150mA@1V|20@500mA@2V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

