onsemiMMBT4126LT1GGP BJT

Trans GP BJT PNP 25V 0.2A 300mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's PNP MMBT4126LT1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 4 V.

Import TariffMay apply to this part

33,752 parts: Ships in 2 days

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      6752
      Country Of origin:
      China
         
      • Price: $0.2147
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,752 parts
      • Price: $0.2147
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.2100

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.