onsemiMMBT3906TT1GGP BJT

Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-416 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's PNP MMBT3906TT1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 166,931 parts

Regional Inventory: 115,931

    Total$0.06Price for 1

    115,931 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 31,931 parts
      • Price: $0.0598
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Malaysia
      • In Stock: 84,000 parts
      • Price: $0.0106
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2246+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0536

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.