Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
1.6@50mA@500mA|0.4@15mA@150mA | |
0.6 | |
10 | |
50@500mA@10V|100@150mA@10V|100@10mA@10V|50@1mA@10V|35@0.1mA@10V | |
225 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.