onsemiMMBT2222AWT3GGP BJT

Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SC-70 T/R

If you require a general purpose BJT that can handle high voltages, then the NPN MMBT2222AWT3G BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

45 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      45
      Country Of origin:
      China
         
      • Price: $0.1397
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $0.1397

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.