Good-Ark SemiconductorMMBT2222AGP BJT
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.