Micro Commercial ComponentsMMBT1616A-Y-TPGP BJT
Trans GP BJT NPN 60V 1A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 120 | |
| 60 | |
| 6 | |
| 1.2@50mA@1A | |
| 0.3@50mA@1A | |
| 1 | |
| 135@100mA@2V|81@1A@2V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

