VishayMMBD7000-E3-08Rectifiers

Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a small signal switching diode MMBD7000-E3-08 rectifier from Vishay. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 94,514 parts

Regional Inventory: 7,514

    Total$0.03Price for 1

    7,514 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      7514
      Country Of origin:
      China
         
      • Price: $0.0266
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 7,514 parts
      • Price: $0.0266
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 87,000 parts
      • Price: $0.0184

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.