Diodes IncorporatedMMBD4448HTW-7Rectifiers
Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Triple Parallel | |
| 80 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 0.1@70V | |
| 625°C/W | |
| 3.5 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 57 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

