10-25% Off
Diodes IncorporatedMMBD4448HADW-7-FRectifiers
Diode Small Signal Switching 80V 0.5A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Double Dual Common Anode | |
| 80 | |
| 0.5 | |
| 4 | |
| 1.25@0.15A | |
| 0.1@70V | |
| 625°C/W | |
| 3.5 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 57 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MMBD4448HADW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a double dual common anode configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

