| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| VHF|UHF | |
| 0.6@0.01A | |
| 30 | |
| 1.5 | |
| 120 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.24 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MMBD330T1G rectifier from ON Semiconductor. Its maximum power dissipation is 120 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

