Diodes IncorporatedMMBD2004S-7-FRectifiers

Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a switching diode MMBD2004S-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.225 A.

Import TariffMay apply to this part

550,900 parts: Ships tomorrow

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2489
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,900 parts
      • Price: $0.2489
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 549,000 parts
      • Price: $0.0444

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.