50-75% Off

VishayMMB02070C1200FB200Resistor Fixed Single-Surface Mount

Res Thin Film 0207(2309) 120 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

This is a MMB02070C1200FB200 fixed single surface-mount resistor from Vishay. This product has a resistance value of 120 Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. It has a tolerance of 1%. This product is 5.8 mm long. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 6,001 parts

Regional Inventory: 1

    Total$0.01Price for 1

    1 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $0.0137
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 6,000 parts
      • Price: $0.0717

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.