ProTek DevicesMMAD1103-LF-T13ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 50 | |
| 0.1 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

