NXP SemiconductorsMMA6853KWAccelerometers
Accelerometer Single ±50g 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| IC | |
| ±50 | |
| 100(Min) | |
| Digital | |
| 3.135 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

