NXP SemiconductorsMMA621010KEGAccelerometers
Accelerometer Dual ±100g/±100g 3.3V/5V 4.68mV/V/g Automotive AEC-Q100 20-Pin SOIC W Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Dual | |
| IC | |
| ±100/±100 | |
| 4.68mV/V/g | |
| Digital | |
| 3.15|4.75 | |
| 3.3|5 | |
| 3.45|5.25 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

