NXP SemiconductorsMMA2301EGR2Accelerometers
Accelerometer Single ±200g 5V 9.5mV/g to 10.5mV/g Automotive AEC-Q100 16-Pin SOIC T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| IC | |
| ±200 | |
| 9.5mV/g to 10.5mV/g | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
