NXP SemiconductorsMMA1618KWAccelerometers
Accelerometer Single 187g 9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin QFN EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| IC | |
| 187 | |
| 6.3 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

