Microchip TechnologyMMA052PP45RF Amplifiers
RF Amp Single Power Amp 24GHz 11V 32-Pin PQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 24000 | |
| ±0.7 | |
| 15.5@24000MHz | |
| 25.5@24000MHz | |
| 32@24000MHz | |
| 12(Typ)@24000MHz | |
| 12(Typ)@24000MHz | |
| 4.5@24000MHz | |
| 11 | |
| 9 | |
| 400@9V | |
| Single | |
| 4800 | |
| -55 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
