VishayMMA0204TD4701DB300Resistor Fixed Single-Surface Mount
Res Thin Film 0204(1406) 4.7K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7K | |
| 0.5% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 125|155|175 | |
| ±25 | |
| 70 to 125|70 to 155|70 to 175 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

