VishayMMA02040E7501BB100Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 7.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMA02040E7501BB100 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 7.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 3.6 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.5590
    1. 1000+$0.5590
    2. 2000+$0.5572
    3. 3000+$0.5554
    4. 4000+$0.5536
    5. 5000+$0.5517
    6. 6000+$0.5498
    7. 10000+$0.5479
    8. 15000+$0.5460
    9. 20000+$0.5440

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.