VishayMMA02040E2001BB100Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Use this MMA02040E2001BB100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±15 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 3.6 mm long. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.3432
    1. 1000+$0.3432
    2. 2000+$0.3279
    3. 3000+$0.3197
    4. 5000+$0.3101
    5. 7000+$0.3042
    6. 10000+$0.2968
    7. 12000+$0.2940

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.