VishayMMA02040C4703FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 470K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Use this MMA02040C4703FB300 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long. This device utilizes thin film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 5,465 parts

Regional Inventory: 2,465

    Total$0.02Price for 1

    2,465 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2465
      Country Of origin:
      Germany
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 2,465 parts
      • Price: $0.0195
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.0299

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.