VishayMMA02040C3307JB300Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 0.33 Ohm 5% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Use this MMA02040C3307JB300 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 330m Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thin film technology. It has a tolerance of 5%. This product is 3.6 mm long. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0519
    1. 3000+$0.0519
    2. 6000+$0.0508
    3. 12000+$0.0503
    4. 15000+$0.0498
    5. 24000+$0.0488
    6. 30000+$0.0485
    7. 60000+$0.0484
    8. 120000+$0.0483

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.