10-25% Off

VishayMMA02040C2743FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0204(1406) 274K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMA02040C2743FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 274K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.6 mm long. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thin film technology.

Import TariffMay apply to this part

1,885 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1885
      Country Of origin:
      Germany
         
      • Price: $0.0304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 1,885 parts
      • Price: $0.0304

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.