NXP SemiconductorsMM912JP812AMAFSpecialized Power ICs and Modules
Engine Control Unit 100-Pin LQFP EP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Engine Control Unit | |
| 4.7 to 36 | |
| 4.7 | |
| 36 | |
| -40 | |
| 125 | |
| Tray | |
| 1700 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

