Murata ManufacturingMM8930-2620RJ4Connector RF
Conn SWH 0Hz to 6GHz 50Ohm Solder ST SMD RCP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SWH | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| 0 to 6G | |
| 50 | |
| 500 | |
| 50 | |
| Standard | |
| -40 | |
| 85 | |
| 1.7 | |
| 1.6 | |
| 0.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
