Murata ManufacturingMM8130-2600RB8Connector RF
Conn SWF 0Hz to 6GHz 50Ohm Solder ST SMD RCP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SWF | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| 0 to 6G | |
| 0.2 | |
| 30VAC | |
| 50 | |
| 500 | |
| 100 | |
| Reverse | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 2.5 | |
| 1.4 | |
| Surface Mount |
This coaxial MM8130-2600RB8 RF connector from Murata will minimize transmission line impedance and is used in coaxial cables. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 6G Hz. This product is 2.5 mm long, 1.4 mm tall and 2.5 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

