| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SWF | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| 0 to 6G | |
| 0.2 | |
| 250VAC | |
| 50 | |
| 500 | |
| 100 | |
| Standard | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 2.5 | |
| 1.4 | |
| Surface Mount |
Do you have coaxial cables? This coaxial MM8130-2600RA2 RF connector manufactured from Murata is a must for you, it offers low transmission line impedance. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 2.5 mm long, 1.4 mm tall and 2.5 mm deep. This rf connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

