onsemiMM74HCT374SJFlip Flops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 46@5V | |
| 57 | |
| Single-Ended | |
| 3-State | |
| 7.2 | |
| -7.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 150 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.3 |
| Package Length | 12.6 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

