onsemiMM74HCT273MTCFlip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 37@5V | |
| 30 | |
| 0.35um | |
| Single-Ended | |
| 4.8 | |
| -4.8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

