onsemiMM74HCT240WMBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 28@5V | |
| 53 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 7.2 | |
| -7.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 150 | |
| 500 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

