| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HCT | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 18@5V | |
| 23 | |
| 0.6um | |
| 4.8 | |
| -4.8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

