onsemiMM74HC595MCounter Shift Registers
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 9 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 294@2V|58@4.5V|50@6V | |
| 40 | |
| 0.6um | |
| 3-State | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| 150 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

