| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | D-Type |
| Logic Family | HC |
| Latch Mode | Transparent |
| Number of Channels per Chip | 8 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Input Enables per Element | 1 |
| Number of Selection Inputs per Element | 0 |
| Number of Outputs per Chip | 8 |
| Number of Output Enables per Element | 1 |
| Bus Hold | No |
| Set/Reset | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|30@4.5V|26@6V |
| Absolute Propagation Delay Time (ns) | 225 |
| Process Technology | 0.35um |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 7.8 |
| Maximum High Level Output Current (mA) | -7.8 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Quiescent Current (uA) | 8 |
| Propagation Delay Test Condition (pF) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| Pin Count | 20 |
| Lead Shape | Gull-wing |