| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HC | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 200@2V|40@4.5V|35@6V | |
| 280 | |
| 0.35um | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 8 | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 5.3 mm |
| Package Length | 12.6 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

